Part Details for U10DH3830001T by Amphenol Commercial
Overview of U10DH3830001T by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U10DH3830001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73409437
|
RS | SlimSAS Vertical X4 15uin Gold plating, Latch pi | Amphenol Commercial (Amphenol CS) U10DH3830001T RoHS: Not Compliant Min Qty: 1920 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 | RFQ |
DISTI #
AMLU10DH3830001T
|
Heilind Electronics | SLIMSAS VT X4 15U GOLD PLATING | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLU10DH3830001T
|
Interstate Connecting Components | SLIMSAS VT X4 15U GOLD PLATING | 0 |
|
Buy Now |