Part Details for U2008B-MY by Atmel Corporation
Overview of U2008B-MY by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for U2008B-MY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5700 |
|
$12.7437 / $19.1156 | Buy Now | |
DISTI #
U2008B-MY
|
Direct Components, Inc. | 490 |
|
RFQ |
Part Details for U2008B-MY
U2008B-MY CAD Models
U2008B-MY Part Data Attributes
|
U2008B-MY
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
U2008B-MY
Atmel Corporation
Universal Motor Controller, BIPolar, PDIP8, LEAD FREE, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | UNIVERSAL MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max (Vsup) | 16.8 V | |
Supply Voltage-Min (Vsup) | 14.6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |