Part Details for U209-005-DB25 by Tripp Lite
Overview of U209-005-DB25 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for U209-005-DB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9684
|
Newark | Adapter Cable, Usb A-Db25/Db9 Plug, 5Ft, Conversion Type:Usb To Rs232 Converter, Baud Rate:230Kbaud, Converter Connector Type:D Sub 25 Position Plug, Chip Type:-, Cable Length - Metric:1.5M, Cable Length - Imperial:5Ft Rohs Compliant: Yes |Eaton Tripp Lite U209-005-DB25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$19.0500 / $24.3000 | Buy Now |
DISTI #
TL2270-ND
|
DigiKey | ADAPTER USB TO SERIAL 5 FEET Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
203 In Stock |
|
$16.8027 / $23.3700 | Buy Now |
DISTI #
545-U209-005-DB25
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 5FTUSB/DB9/DB25 CBL,M/M RoHS: Compliant | 0 |
|
$17.3000 / $22.9900 | Order Now |
DISTI #
70591657
|
RS | Double Ended Between-Series, USB Type A Plug to DB9 Plug, 1.5 m, U209 Series | Tripp Lite U209-005-DB25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$21.6300 / $24.3000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Data 1.52m USB Type A to D-Sub/D-Sub 4 to (9/25) POS M-M |
1 In Stock |
|
$17.5000 / $23.1700 | Buy Now |
|
Master Electronics | Cable Assembly Data 1.52m USB Type A to D-Sub/D-Sub 4 to (9/25) POS M-M |
1 In Stock |
|
$17.5000 / $23.1700 | Buy Now |
|
Neutron USA | Tripp Lite USB to RS232 Serial Adapter Cable USB-A to DB25 DB9 M/M 5' 5ft | 0 |
|
$44.9900 | Buy Now |