Part Details for U225-004-R by Tripp Lite
Overview of U225-004-R by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U225-004-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M2288
|
Newark | Hub, Usb 2.0, 4Port, Type A Plug, No. Of Ports:4Ports, Hub Style:Bus Powered With Optional Adaptor, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite U225-004-R Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7400 / $21.0100 | Buy Now |
DISTI #
TL722-ND
|
DigiKey | HUB USB 4 PORT W/6' CABLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
61 In Stock |
|
$14.7882 / $18.4900 | Buy Now |
DISTI #
U225-004-R
|
Avnet Americas | 4-PORT DESKTOP HI-SPEED USB 2.0 USB 1.1 HUB 480MBPS 4' CABLE - Bulk (Alt: U225-004-R) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-U225-004-R
|
Mouser Electronics | Interface Modules Tripp Lite 4-Port Desktop Hi-Speed USB 2.0 USB 1.1 Hub 480Mbps 4ft Cable RoHS: Compliant | 1 |
|
$14.7800 / $18.4900 | Buy Now |
DISTI #
70591664
|
RS | Tripp Lite 4-Port Desktop USB 2.0 USB 1.1 Hub 480Mbps 4ft USB 2.0 Hub Cable | Tripp Lite U225-004-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$18.7000 / $21.0100 | Buy Now |
|
Onlinecomponents.com |
32 In Stock 881 Factory Stock |
|
$15.1300 / $19.7000 | Buy Now | |
DISTI #
U225-004-R
|
Avnet Americas | 4-PORT DESKTOP HI-SPEED USB 2.0 USB 1.1 HUB 480MBPS 4' CABLE - Bulk (Alt: U225-004-R) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
U225-004-R
|
Avnet Americas | 4-PORT DESKTOP HI-SPEED USB 2.0 USB 1.1 HUB 480MBPS 4' CABLE - Bulk (Alt: U225-004-R) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics |
32 In Stock 881 Factory Stock |
|
$15.1300 / $19.7000 | Buy Now |
Part Details for U225-004-R
U225-004-R CAD Models
U225-004-R Part Data Attributes
|
U225-004-R
Tripp Lite
Buy Now
|
Compare Parts:
U225-004-R
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |