Part Details for U236-000-R by Tripp Lite
Overview of U236-000-R by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U236-000-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T5640
|
Newark | Adapter, Usb 2.0 To Ethernet, 100Mbps, Convert From:Usb Type A Plug, Convert To:Rj45 Jack, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite U236-000-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 459 |
|
$19.3100 / $24.6400 | Buy Now |
DISTI #
TL823-ND
|
DigiKey | USB 2.0 1.1 TO ETHERNET ADAPTER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
420 In Stock |
|
$17.0325 / $23.6900 | Buy Now |
DISTI #
U236-000-R
|
Avnet Americas | USB 2.0 Ethernet NIC Adapter 10/100 Mbps Speed Box - Bulk (Alt: U236-000-R) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-U236-000-R
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Tripp Lite USB 2.0 Hi-Speed to Ethernet NIC Network Adapter 10/100 Mbps RoHS: Compliant | 121 |
|
$17.5400 / $23.2300 | Buy Now |
DISTI #
70234913
|
RS | USB 2.0 to Ethernet Adapter 10/100 Mbps | Tripp Lite U236-000-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 |
|
$18.0900 / $25.1300 | Buy Now |
|
Onlinecomponents.com | USB to Ethernet Adapter USB 2.0/USB1.1 |
12 In Stock 2130 Factory Stock |
|
$17.7400 / $23.4800 | Buy Now |
DISTI #
U236-000-R
|
Avnet Americas | USB 2.0 Ethernet NIC Adapter 10/100 Mbps Speed Box - Bulk (Alt: U236-000-R) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
U236-000-R
|
Avnet Americas | USB 2.0 Ethernet NIC Adapter 10/100 Mbps Speed Box - Bulk (Alt: U236-000-R) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2925764
|
element14 Asia-Pacific | ADAPTER, USB 2.0 TO ETHERNET, 100MBPS RoHS: Compliant Min Qty: 1 Container: Each | 459 |
|
$17.8702 / $23.9836 | Buy Now |
DISTI #
2925764
|
Farnell | ADAPTER, USB 2.0 TO ETHERNET, 100MBPS RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 2 Days Container: Each | 459 |
|
$21.0423 / $26.8367 | Buy Now |