Part Details for U2796B-BFP by Temic Semiconductors
Overview of U2796B-BFP by Temic Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for U2796B-BFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2000 MHZ RF/MICROWAVE SINGLE BALANCED MIXER, SO-8 | 99 |
|
$4.8000 / $12.0000 | Buy Now |
Part Details for U2796B-BFP
U2796B-BFP CAD Models
U2796B-BFP Part Data Attributes
|
U2796B-BFP
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
U2796B-BFP
Temic Semiconductors
Single Balanced Mixer, 2000MHz Max, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Operating Frequency-Max | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SINGLE BALANCED | |
VSWR-Max | 2 |