Part Details for U2A00009-05M by L-com Inc
Overview of U2A00009-05M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for U2A00009-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6222
|
Newark | Usb Cable, 2.0 A Plug-Plug, 19.7", Black, Connector A:Usb Type A Plug, Connector B:Usb Type A Plug, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com U2A00009-05M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7900 | Buy Now |
DISTI #
5073-U2A00009-05M-ND
|
DigiKey | USB2.0 M/THREADED/F CBL 0.5M Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.7688 / $31.6400 | Buy Now |
DISTI #
73605049
|
RS | Waterproof USB Type A/A Cable Assembly 05M- | L-com U2A00009-05M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5900 | RFQ |
|
Onlinecomponents.com | USB2.0 M/THREADED/F CBL 0.5M | 0 |
|
$21.5800 / $28.5700 | Buy Now |
DISTI #
U2A00009-05M
|
L-com US | As USB interconnect systems gain in popularity, so do the demands on the cabling systems. These waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. Featuring a waterproof male USB A connector and a standard male USB A connector, these hard-to-find cables are IP67 rated. Mating waterproof female cable assemblies are available. Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.4300 / $24.5900 | Buy Now |