Part Details for U324-010 by Tripp Lite
Overview of U324-010 by Tripp Lite
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U324-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7612
|
Newark | Usb Cable, 3.0 Type A Plug-Rcpt, 10Ft, Connector A:Usb Type A Plug, Connector B:Usb Type A Receptacle, Cable Length - Metric:3M, Cable Length - Imperial:10Ft, Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite U324-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$12.0500 / $15.6000 | Buy Now |
DISTI #
TL799-ND
|
DigiKey | CABLE A RCPT TO A PLUG 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
161 In Stock |
|
$9.0653 / $15.0000 | Buy Now |
DISTI #
U324-010
|
Avnet Americas | 10FT USB 3.0 SUPERSPEED EXTENSION CABLE A MALE TO A FEMALE - Bulk (Alt: U324-010) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-U324-010
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB3.0 SPR-SPEED AA EXTNSN CBL RoHS: Compliant | 112 |
|
$10.9000 / $13.7700 | Buy Now |
DISTI #
V99:2348_19019378
|
Arrow Electronics | Cable Assembly USB 3.1m USB 3.0 Type A to USB 3.0 Type A M-F 24-28AWG Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 8 |
|
$9.5340 / $11.3800 | Buy Now |
DISTI #
70591685
|
RS | Double Ended In-Series Cable, USB A Plug to USB A Receptacle, 3.05m, U324 Series | Tripp Lite U324-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 |
|
$13.4900 / $15.6000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 3.1m USB 3.0 Type A to USB 3.0 Type A M-F 24-28AWG |
40 In Stock 1310 Factory Stock |
|
$9.4400 / $12.5000 | Buy Now |
DISTI #
76471351
|
Verical | Cable Assembly USB 3.1m USB 3.0 Type A to USB 3.0 Type A M-F 24-28AWG Min Qty: 5 Package Multiple: 5 Date Code: 2401 | Americas - 40 |
|
$14.1656 / $16.1082 | Buy Now |
DISTI #
30535715
|
Verical | Cable Assembly USB 3.1m USB 3.0 Type A to USB 3.0 Type A M-F 24-28AWG Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$9.5340 / $11.3800 | Buy Now |
DISTI #
U324-010
|
Avnet Americas | 10FT USB 3.0 SUPERSPEED EXTENSION CABLE A MALE TO A FEMALE - Bulk (Alt: U324-010) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for U324-010
U324-010 CAD Models
U324-010 Part Data Attributes:
|
U324-010
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
U324-010
Tripp Lite
USB A MALE TO A FEMALE 10'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Connector Side1 | USB 3.0 A MALE | |
Connector Side2 | USB 3.0 A FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 3.05 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |