Part Details for U326-006 by Tripp Lite
Overview of U326-006 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for U326-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7614
|
Newark | Usb Cable, 3.0 Type A-Micro B Plug, 6Ft, Connector A:Usb Type A Plug, Connector B:Micro Usb Type B Plug, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft, Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite U326-006 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2200 / $13.5800 | Buy Now |
DISTI #
TL801-ND
|
DigiKey | CABLE A PLUG TO MCR B PLUG 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
47 In Stock |
|
$8.5801 / $14.1900 | Buy Now |
DISTI #
U326-006
|
Avnet Americas | 6FT USB 3.0 SUPERSPEED DEVICE CABLE A MALE TO MICRO-B MALE - Bulk (Alt: U326-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-U326-006
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB3.0 A/MICRO-B SPR-SPEED CBL RoHS: Compliant | 0 |
|
$9.3500 / $13.1700 | Order Now |
DISTI #
70591689
|
RS | Tripp Lite 6ft USB 3.0 SuperSpeed Device Cable A Male to Micro B Male 6' | Tripp Lite U326-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4900 / $13.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9400 / $11.8300 | Buy Now |
|
NAC | USB 3.0 SUPERSPEED DEVICE CABLE (A TO MICRO-B M/M) 6-FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite USB 3.0 SuperSpeed Device Cable | 50 |
|
$34.9900 | Buy Now |