Part Details for U326-010 by Tripp Lite
Overview of U326-010 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U326-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7615
|
Newark | Usb Cable, 3.0 Type A-Micro B Plug, 10Ft, Connector A:Usb Type A Plug, Connector B:Micro Usb Type B Plug, Cable Length - Metric:3M, Cable Length - Imperial:10Ft, Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite U326-010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 / $12.5900 | Buy Now |
DISTI #
TL802-ND
|
DigiKey | CBL A PLUG TO MCR B PLUG 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$10.5000 | Buy Now |
DISTI #
U326-010
|
Avnet Americas | 10FT USB 3.0 SUPERSPEED DEVICE CABLE A MALE TO MICRO-B MALE - Bulk (Alt: U326-010) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70591691
|
RS | Tripp Lite 10ft USB 3.0 SuperSpeed Device Cable A Male to Micro B Male 10' | Tripp Lite U326-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3300 / $12.5900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5.8600 / $8.9000 | Buy Now | |
|
Neutron USA | Tripp Lite USB 3.0 SuperSpeed Device Cable | 50 |
|
$34.9900 | Buy Now |