Part Details for U3600BM-NFNY by Atmel Corporation
Overview of U3600BM-NFNY by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Price & Stock for U3600BM-NFNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RF and Baseband Circuit, PDSO44 RoHS: Compliant Status: Obsolete Min Qty: 1 | 80504 |
|
$1.8100 / $2.1300 | Buy Now |
Part Details for U3600BM-NFNY
U3600BM-NFNY CAD Models
U3600BM-NFNY Part Data Attributes
|
U3600BM-NFNY
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
U3600BM-NFNY
Atmel Corporation
RF and Baseband Circuit, PDSO44, SSO-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SSO-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 17.925 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP44,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 29 mA | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.4 mm |
Alternate Parts for U3600BM-NFNY
This table gives cross-reference parts and alternative options found for U3600BM-NFNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U3600BM-NFNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN6591BFJM | Support Circuit, PQCC44, QFP-44 | Panasonic Electronic Components | U3600BM-NFNY vs AN6591BFJM |
LMX4168FLQ/NOPB | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, QCC44, LLP-44, Cordless Telephone IC | National Semiconductor Corporation | U3600BM-NFNY vs LMX4168FLQ/NOPB |
LV2200M | RF and Baseband Circuit, BICMOS, PDSO44, SSOP-44 | SANYO Electric Co Ltd | U3600BM-NFNY vs LV2200M |
LMX4168FLQ | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, QCC44, LLP-44, Cordless Telephone IC | National Semiconductor Corporation | U3600BM-NFNY vs LMX4168FLQ |
LMX4168FLQ/NOPB | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, QCC44, LLP-44, Cordless Telephone IC | Texas Instruments | U3600BM-NFNY vs LMX4168FLQ/NOPB |
LMX4168FLQX | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, QCC44, LLP-44, Cordless Telephone IC | Texas Instruments | U3600BM-NFNY vs LMX4168FLQX |
LMX4168FLQ | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, QCC44, LLP-44 | Texas Instruments | U3600BM-NFNY vs LMX4168FLQ |
AN6591FJM | RF and Baseband Circuit, BICMOS, PQCC44, QFN-44 | Panasonic Electronic Components | U3600BM-NFNY vs AN6591FJM |