Part Details for U37J11Z3QE32 by C&K
Overview of U37J11Z3QE32 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U37J11Z3QE32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U37J11Z3QE32-ND
|
DigiKey | SWITCH ROCKER 3PDT 5A 120V Min Qty: 50 Lead time: 48 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.4790 | Buy Now |
DISTI #
611-U37J11Z3QE32
|
Mouser Electronics | Rocker Switches Miniature Rocker & Lever Handle Switch RoHS: Compliant | 0 |
|
$19.6500 / $20.1400 | Order Now |
DISTI #
000000000002423895
|
Sager | Rocker Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |