Part Details for U3A00028-03M by L-com Inc
Overview of U3A00028-03M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U3A00028-03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3437
|
Newark | Usb Cable, 3.0 A Plug-A Plug, 11.8", Connector To Connector:Type A Plug To Type A Plug, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |L-Com U3A00028-03M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$11.6800 | Buy Now |
DISTI #
5073-U3A00028-03M-ND
|
DigiKey | USB 3.0 A/A LATCHING A LSZH 30/2 Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.6351 / $36.7800 | Buy Now |
DISTI #
72005979
|
RS | USB 3.0 Cable Assembly, A to A with Latching Type A Conn, 30/24AWG, Black, 0.3M | L-com U3A00028-03M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9900 | RFQ |
|
Onlinecomponents.com | USB 3.0 A/A LATCHING A LSZH 30/24 BLK 0.3M RoHS: Compliant | 0 |
|
$24.5600 / $32.5100 | Buy Now |
DISTI #
77731716
|
Verical | U3A00028-03M Min Qty: 4 Package Multiple: 1 | Americas - 27 |
|
$22.1121 / $27.9900 | Buy Now |
DISTI #
U3A00028-03M
|
L-com US | These unique USB cable assemblies feature latching Type A plugs which provide lock down mating retention with any typical USB Type A jack. This lock down mate provides much greater retention force than standard USB friction fit so you can be more secure that your application will not be accidentally disconnected. Available in USB 2.0 or 3.0 with UL recognized PVC or LSZH (low smoke zero halogen) jackets. Check out all options at L-com.com today. Min Qty: 1 Package Multiple: 1 | 27 |
|
$22.5900 / $28.5900 | Buy Now |