Part Details for U3A00059-05M by L-com Inc
Overview of U3A00059-05M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for U3A00059-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5251
|
Newark | Usb Cable, 3.0 Type A Plug-Plug, 19.7", Connector A:Usb Type A Plug, Connector B:Usb Type A Plug, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Usb Standard:Usb 3.0, Jacket Color:White, Electronic Marking:- Rohs Compliant: Yes |L-Com U3A00059-05M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$19.7600 | Buy Now |
DISTI #
5073-U3A00059-05M-ND
|
DigiKey | USB 3.0 TYPE A TO A MALE LENGTH Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.9128 / $20.1500 | Buy Now |
DISTI #
71512384
|
RS | USB 3.0 Type A Male-A Male Cable, 0.5m(1.6ft), 480Mbps, PVC, U3A00059 Series | L-com U3A00059-05M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$14.3900 | Buy Now |
|
Onlinecomponents.com | USB 3.0 Type A to A male length .05M (white) | 0 |
|
$12.6300 / $16.7200 | Buy Now |
DISTI #
77731686
|
Verical | U3A00059-05M Min Qty: 7 Package Multiple: 1 | Americas - 24 |
|
$7.1950 / $14.3900 | Buy Now |
DISTI #
U3A00059-05M
|
L-com US | USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. For example, an HD movie that would require 14 minutes to download with USB 2.0 devices and cables would take approximately 70 seconds using USB 3.0 equipment. The key change in the cables allowing for more speed is the addition of two data pairs bringing the number of conductors to eight. Min Qty: 1 Package Multiple: 1 | 24 |
|
$7.2000 / $14.3900 | Buy Now |