Part Details for U3A00060-075M by L-com Inc
Overview of U3A00060-075M by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U3A00060-075M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1133
|
Newark | Usb Cable, 3.0 A Plug-B Plug, Wht, 29.6", Connector To Connector:Type A Plug To Type B Plug, Cable Length - Metric:750Mm, Cable Length - Imperial:29.6", Usb Standard:Usb 3.0, Jacket Color:White, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |L-Com U3A00060-075M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$5.1100 | Buy Now |
DISTI #
5073-U3A00060-075M-ND
|
DigiKey | USB 3.0 A-M B-M 30/24 PVC WHT 0. Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.6805 / $27.5200 | Buy Now |
DISTI #
72041220
|
RS | Cable Assembly, USB 3.0, Male Plug to Male Plug, 30/24AWG, PVC, White, 0.75M | L-com U3A00060-075M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3900 | RFQ |
|
Onlinecomponents.com | USB 3.0 A-M B-M 30/24 PVC WHT 0.75M | 0 |
|
$18.7800 / $24.8600 | Buy Now |
DISTI #
3523591
|
element14 Asia-Pacific | USB CABLE, 3.0 A PLUG-B PLUG, WHT, 29.6" RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$28.4151 | Buy Now |
DISTI #
3523591
|
Farnell | USB CABLE, 3.0 A PLUG-B PLUG, WHT, 29.6" RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 2 Days Container: Each | 3 |
|
$29.8406 | Buy Now |
DISTI #
U3A00060-075M
|
L-com US | L-com's U3A00060 series USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. For example, an HD movie that would require 14 minutes to download with USB 2.0 devices and cables would take approximately 70 seconds using USB 3.0 equipment. The key change in the cables allowing for more speed is the addition of two data pairs bringing the number of conductors to eight. Most options are available in standard USB 3.0 blue as well as white to blend into a medical environments and black to match A/V decor. Contact L-com with your application today. Min Qty: 1 Package Multiple: 1 | 26 |
|
$18.6100 / $21.3900 | Buy Now |