Part Details for U3A00061-05M by L-com Inc
Overview of U3A00061-05M by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U3A00061-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9380
|
Newark | Usb Cable, 3.0 A Plug-Micro B Plug/19.7", Connector To Connector:Type A Plug To Micro Type B Plug, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Usb Standard:Usb 3.0, Jacket Color:White, Electronic Marking:- Rohs Compliant: Yes |L-Com U3A00061-05M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$23.7900 | Buy Now |
DISTI #
5073-U3A00061-05M-ND
|
DigiKey | USB 3.0 TYPE A TO MICRO B MALE L Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.9926 / $30.6000 | Buy Now |
DISTI #
73613027
|
RS | USB 3.0 Cable AssemblyA Male Plug to Micro B Male Plug30.24AWGUL 20276PV- | L-com U3A00061-05M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7900 | RFQ |
|
Onlinecomponents.com | USB 3.0 Type A to Micro B male length .05M (white | 0 |
|
$20.8800 / $27.6400 | Buy Now |
DISTI #
4212574
|
element14 Asia-Pacific | USB CABLE, 3.0 A PLUG-MICRO B PLUG/19.7" RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$42.0570 / $57.1361 | Buy Now |
DISTI #
4212574
|
Farnell | USB CABLE, 3.0 A PLUG-MICRO B PLUG/19.7" RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$39.5106 / $56.2575 | Buy Now |
DISTI #
U3A00061-05M
|
L-com US | L-com's U3A00061 series USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. For example, an HD movie that would require 14 minutes to download with USB 2.0 devices and cables would take approximately 70 seconds using USB 3.0 equipment. The key change in the cables allowing for more speed is the addition of two data pairs bringing the number of conductors to eight. U3A00061-05M is a type A Male to a type Micro B male cable. It's built with 24AWG power conductors for maximum power transfer and utilizes a UL 20276 recognized PVC jacket in white. L-com's industry leading USB selection includes most connector options and speeds in multiple colors. White blends seamlessly into medical environments. L-com's off the shelf cables are available for same day shipping so buy online today. Min Qty: 1 Package Multiple: 1 | 49 |
|
$18.7900 / $23.7900 | Buy Now |