Part Details for U3A00071-3M by L-com Inc
Overview of U3A00071-3M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U3A00071-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1148
|
Newark | Usb Cable, 3.0 A Plug-A Plug, Blu, 9.8Ft, Connector To Connector:Type A Plug To Type A Plug, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |L-Com U3A00071-3M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$11.4300 | Buy Now |
DISTI #
5073-U3A00071-3M-ND
|
DigiKey | CA USB 3.0 A/A 26/22 PLAS ARMR 3 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.7152 / $24.7800 | Buy Now |
DISTI #
72041235
|
RS | Cable Assembly, Plastic USB 3.0, Male Plug to Male Plug, 28/26/22AWG, 3.0M | L-com U3A00071-3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7900 | RFQ |
|
Onlinecomponents.com | CA USB 3.0 A/A 26/22 PLAS ARMR 3M RoHS: Compliant | 0 |
|
$32.3300 / $42.7400 | Buy Now |
DISTI #
U3A00071-3M
|
L-com US | These unique L-com U3A00071 series of USB cables feature a stainless steel or plastic crush resistant armor over L-com's premium USB 3.0 cable to provide protection in applications where standard cables would be damaged due to excessive force. Crush resistance is 1500 PSI (Pounds per Square Inch) for the stainless steel versions and 800 PSI for the plastic versions. The 22AWG USB power wires allow for maximum power transfer and successful USB 3.0 transmission at distances of 2 to 3 meters. All assemblies are shielded and built with UL Style 2725 PVC cable under the armor. Molded ends and a coupling nut provides extra durability. Steel versions are silver and plastic versions are black. Contact L-com today for all your industrial USB needs. Min Qty: 1 Package Multiple: 1 | 2 |
|
$16.7600 / $19.2600 | Buy Now |