Part Details for U3A00090-2M by L-com Inc
Overview of U3A00090-2M by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U3A00090-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1172
|
Newark | Usb Cable, 3.0 A Plug-A Rcpt, Blk, 6.6Ft, Connector To Connector:Type A Plug To Type A Receptacle, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com U3A00090-2M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$50.1200 | Buy Now |
DISTI #
5073-U3A00090-2M-ND
|
DigiKey | USB 3.0 A-M / A-F 26/22 W/ FERRI Min Qty: 1 Lead time: 5 Weeks Container: Bag |
6 In Stock |
|
$35.0814 / $44.8500 | Buy Now |
DISTI #
72041259
|
RS | Cable Assembly, USB 3.0, Male Plug to Female Jack , 28/26/22AWG, Black, 2.0M | L-com U3A00090-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5900 | RFQ |
|
Onlinecomponents.com | USB 3.0 A-M / A-F 26/22 w/ FERRITES LSZH BLK 2.0M | 0 |
|
$33.0400 / $43.6700 | Buy Now |
DISTI #
77753167
|
Verical | U3A00090-2M Min Qty: 3 Package Multiple: 1 | Americas - 117 |
|
$29.6961 / $37.5900 | Buy Now |
DISTI #
3525980
|
element14 Asia-Pacific | USB CABLE, 3.0 A PLUG-A RCPT, BLK, 6.6FT RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$50.0500 | Buy Now |
DISTI #
3525980
|
Farnell | USB CABLE, 3.0 A PLUG-A RCPT, BLK, 6.6FT RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 6 |
|
$53.6766 | Buy Now |
DISTI #
U3A00090-2M
|
L-com US | L-com offers a wide selection of USB 3.0 cable assemblies off the shelf for same day shipping. The U3A00090 family's addition of ferrites to the ends of a cable helps to suppress high frequency noise for a cleaner and more efficient signal. L-com's USB 3.0 cable selection with ferrites includes cable assemblies with Type A, Type C, and Type Micro B connectors. Ferrite cables are often available in both PVC and LSZH (Low Smoke Zero Halogen) options. Don't see the connector combination you are looking for? Contact L-com today for a custom solution. Min Qty: 1 Package Multiple: 1 | 117 |
|
$29.7000 / $37.5900 | Buy Now |