Part Details for U420-20N-G2-5A by Tripp Lite
Overview of U420-20N-G2-5A by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U420-20N-G2-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2188
|
Newark | Usb Cable, 3.1 Type C-Type C Plug, 0.5M, Connector To Connector:Type C Plug To Type C Plug, Cable Length - Metric:500Mm, Cable Length - Imperial:1.7Ft, Usb Standard:Usb 3.1, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite U420-20N-G2-5A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$16.5900 / $21.1600 | Buy Now |
DISTI #
95-U420-20N-G2-5A-ND
|
DigiKey | CABLE C PLUG TO C PLUG 1.67' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
65 In Stock |
|
$14.9896 / $20.8500 | Buy Now |
DISTI #
545-U420-20N-G2-5A
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 20" USBC/C 5A M/M | 0 |
|
$14.9800 / $20.5000 | Order Now |
DISTI #
74615467
|
RS | USB-C Cable (M/M) 3.2, Gen 2 (10Gbps), 5A (100W), Thunderbolt 3 Compatible, 20i | Tripp Lite U420-20N-G2-5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5500 / $21.2700 | RFQ |
|
Onlinecomponents.com | USB-C Cable (M/M) 3.2, Gen 2 (10Gbps), 5A (100W), Thunderbolt 3 Compatible, 20i | Tripp Lite U420-20N-G2-5A | 0 |
|
$15.6100 / $20.6700 | Buy Now |
|
Neutron USA | 20IN USB C CABLE USB 3.1 GEN 2 5A 10GBPS M/M USB TYPE C | 12 |
|
$44.9900 | Buy Now |