Part Details for U420P-2X6-100W by Tripp Lite
Overview of U420P-2X6-100W by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U420P-2X6-100W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-U420P-2X6-100W-ND
|
DigiKey | U420P-2X6-100W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16 In Stock |
|
$25.5000 / $28.6900 | Buy Now |
DISTI #
74797105
|
RS | USB-C Charging Cable/Splitter (M/2xM), 100W PD Charging, 6ft. (1.8m) | Tripp Lite U420P-2X6-100W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3500 / $40.4400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$20.9800 / $27.7800 | Buy Now | |
|
Neutron USA | USB C CHARGING CABLE / SPLITTER M/2XM 100W PD CHARGING 6FT 1.8M | 50 |
|
$33.7000 | Buy Now |