Part Details for U428-006 by Tripp Lite
Overview of U428-006 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U428-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6682
|
Newark | Usb Cable, 3.1 Type C-3.0 A Plug, 1.8M, Connector To Connector:Type C Plug To Type A Plug, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft, Usb Standard:Usb 3.0, 3.1, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite U428-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$15.3300 / $19.5600 | Buy Now |
DISTI #
TL2490-ND
|
DigiKey | CABLE A PLUG TO C PLUG 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
843 In Stock |
|
$13.5213 / $18.8100 | Buy Now |
DISTI #
545-U428-006
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 6FT USB-C TO A GEN 1 CABLE RoHS: Compliant | 3 |
|
$13.5200 / $18.5800 | Buy Now |
DISTI #
71378137
|
RS | USB 3.1 Gen 1 (5 Gbps) Cable, USB Type-C (USB-C) to USB Type-A M/M, 6-ft. | Tripp Lite U428-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$17.4100 / $19.5600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 1.8m USB Type C to USB 3.0 Type A M-M Crimp-Crimp 22-30AWG RoHS: Compliant | 0 |
|
$14.0800 / $18.6400 | Buy Now |
|
NAC | 6FT USB TYPE-C TO USB TYPE-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 179 |
|
$16.3700 | Buy Now |
|
Neutron USA | USBCTOUSB-ACABLE5GBPS USB3.1GEN1M/MUSBTYPEC6FT | 50 |
|
$15.4900 | Buy Now |