Part Details for U428-20N-G2 by Tripp Lite
Overview of U428-20N-G2 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U428-20N-G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2197
|
Newark | Usb Cable, 3.1 Type C-3.0 A Plug, 0.5M, Connector To Connector:Type C Plug To Type A Plug, Cable Length - Metric:500Mm, Cable Length - Imperial:1.7Ft, Usb Standard:Usb 3.0, 3.1, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite U428-20N-G2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8300 / $14.3500 | Buy Now |
DISTI #
95-U428-20N-G2-ND
|
DigiKey | CABLE A PLUG TO C PLUG 1.67' Min Qty: 1 Lead time: 10 Weeks Container: Bag |
73 In Stock |
|
$10.7057 / $16.4100 | Buy Now |
DISTI #
545-U428-20N-G2
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Tripp Lite USB C to USB-A Cable USB C 3.1 Gen 2, 10 Gbps M/M 20in | 0 |
|
$10.7000 / $16.3000 | Order Now |
DISTI #
74615474
|
RS | USB-C to USB-A Cable (M/M) USB 3.2 Gen 2 (10Gbps), Thunderbolt 3 Compatible,20i | Tripp Lite U428-20N-G2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4200 / $16.2000 | RFQ |
|
Onlinecomponents.com | 817 Factory Stock |
|
$10.8200 / $14.3300 | Buy Now | |
DISTI #
3493701
|
element14 Asia-Pacific | USB CABLE, 3.1 TYPE C-3.0 A PLUG, 0.5M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.3669 / $17.3886 | Buy Now |
DISTI #
3493701
|
Farnell | USB CABLE, 3.1 TYPE C-3.0 A PLUG, 0.5M RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 0 Days Container: Each | 10 |
|
$12.8336 / $15.5711 | Buy Now |
|
Master Electronics | 817 Factory Stock |
|
$10.8200 / $14.3300 | Buy Now | |
|
Neutron USA | 20IN USB C TO USB-A CABLE USB TYPE C 3.1 GEN 2 10 GBPS M/M | 50 |
|
$34.9900 | Buy Now |