Part Details for U428-20N by Tripp Lite
Overview of U428-20N by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U428-20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2196
|
Newark | Usb Cable, 3.1 Type C-3.0 A Plug, 0.5M, Connector To Connector:Type C Plug To Type A Plug, Cable Length - Metric:500Mm, Cable Length - Imperial:1.7Ft, Usb Standard:Usb 3.0, 3.1, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite U428-20N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3800 / $13.8100 | Buy Now |
DISTI #
95-U428-20N-ND
|
DigiKey | CABLE A PLUG TO C PLUG 1.67' Min Qty: 1 Lead time: 10 Weeks Container: Bag |
79 In Stock |
|
$9.5000 / $15.3200 | Buy Now |
DISTI #
545-U428-20N
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Tripp Lite USB C to USB-A Cable USB C 3.1 Gen 1, 5 Gbps M/M 20in | 0 |
|
$9.9900 / $14.2800 | Order Now |
DISTI #
74615473
|
RS | USB-C to USB-A Cable (M/M) USB 3.2 Gen 1 (5Gbps), Thunderbolt 3 Compatible, 20i | Tripp Lite U428-20N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4700 / $15.1300 | RFQ |
|
Onlinecomponents.com | USB-C to USB-A Cable (M/M), USB 3.1 GEN 1 (5 Gbps), Thunderbolt 3 Compatible, 20-In. |
22 In Stock 2353 Factory Stock |
|
$10.1100 / $13.3800 | Buy Now |
DISTI #
3493700
|
element14 Asia-Pacific | USB CABLE, 3.1 TYPE C-3.0 A PLUG, 0.5M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.0500 / $14.8987 | Buy Now |
DISTI #
3493700
|
Farnell | USB CABLE, 3.1 TYPE C-3.0 A PLUG, 0.5M RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Each | 8 |
|
$11.9657 / $14.5244 | Buy Now |
|
Master Electronics | USB-C to USB-A Cable (M/M), USB 3.1 GEN 1 (5 Gbps), Thunderbolt 3 Compatible, 20-In. |
22 In Stock 2353 Factory Stock |
|
$10.1100 / $13.3800 | Buy Now |
|
Neutron USA | 20IN USB C TO USB-A CABLE USB TYPE C L713.1 GEN 1 5 GBPS M/M | 50 |
|
$34.9900 | Buy Now |