Part Details for U442-DOCK20BINT by Tripp Lite
Overview of U442-DOCK20BINT by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U442-DOCK20BINT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0682
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite U442-DOCK20BINT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.9300 / $361.4900 | Buy Now |
DISTI #
95-U442-DOCK20BINT-ND
|
DigiKey | USB-C DOCK, DUAL DISPLAY - DUAL Min Qty: 1 Lead time: 2 Weeks Container: Box |
9 In Stock |
|
$238.2764 / $250.8200 | Buy Now |
DISTI #
545-U442-DOCK20BINT
|
Mouser Electronics | Interface Modules U442-DOCK20BINT,DUAL MONTRDOCK | 0 |
|
$253.5900 / $257.4100 | Order Now |
DISTI #
74615487
|
RS | USB-C Dock, Dual Display/HDMI, USB 3.2 Gen 1, USB-A, 3.5mm, 85W, EU/UK Adapters | Tripp Lite U442-DOCK20BINT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$336.7700 / $366.0600 | RFQ |
|
Onlinecomponents.com | 973 Factory Stock |
|
$251.1700 / $270.6000 | Buy Now | |
|
Master Electronics | 973 Factory Stock |
|
$251.1700 / $270.6000 | Buy Now | |
|
Neutron USA | USB C DOCK DUAL DISPLAY/HDMI USB-A HUB | 50 |
|
$299.9800 | Buy Now |