Part Details for U444-003-H4K6BE by Tripp Lite
Overview of U444-003-H4K6BE by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U444-003-H4K6BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2214
|
Newark | Usb Cable, 3.1 Type C-Hdmi Plug, 914Mm, Connector Type A:Usb 3.1 Type C Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:3Ft, Cable Length - Metric:914Mm, Jacket Color:Black, Product Range:U444 Series Rohs Compliant: Yes |Eaton Tripp Lite U444-003-H4K6BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$10.0000 | Buy Now |
DISTI #
95-U444-003-H4K6BE-ND
|
DigiKey | CBL ASSY USB-C M TO HDMI-A M 3' Min Qty: 1 Lead time: 10 Weeks Container: Retail Package |
8 In Stock |
|
$31.8278 / $42.9800 | Buy Now |
DISTI #
545-U444-003-H4K6BE
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables Tripp Lite USB C to HDMI Adapter Cable USB 3.1 Gen 1 4K M/M USB-C Black 3ft | 0 |
|
$31.8200 / $42.4500 | Order Now |
DISTI #
71983932
|
RS | USB C to HDMI Adapter Cable USB 3.1 Gen1 4K M/M USB-C Black 3ft | Tripp Lite U444-003-H4K6BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.7900 / $43.3800 | RFQ |
|
Onlinecomponents.com | 585 Factory Stock |
|
$32.2200 / $42.6000 | Buy Now | |
DISTI #
3493720
|
element14 Asia-Pacific | USB CABLE, 3.1 TYPE C-HDMI PLUG, 914MM RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$33.1247 / $44.2324 | Buy Now |
DISTI #
3493720
|
Farnell | USB CABLE, 3.1 TYPE C-HDMI PLUG, 914MM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 5 Days Container: Each | 19 |
|
$36.9138 / $47.0908 | Buy Now |
|
Master Electronics | 585 Factory Stock |
|
$32.2200 / $42.6000 | Buy Now | |
|
Neutron USA | USB C TO HDMI ADAPTER CABLE 4K M/M 3FT | 50 |
|
$64.9900 | Buy Now |