Part Details for U444-006-DP by Tripp Lite
Overview of U444-006-DP by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U444-006-DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4375
|
Newark | Usb Cable, 3.1 C-Displayport Plug, 1.8M, Connector Type A:Usb 3.1 Type C Plug, Connector Type B:Displayport Plug, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8Mm, Jacket Color:Black, Product Range:U444 Series Rohs Compliant: Yes |Eaton Tripp Lite U444-006-DP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$10.2000 | Buy Now |
DISTI #
TL1947-ND
|
DigiKey | USB-C TO DISPLAYPORT CABLE, 4K 6 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$32.3796 / $41.3900 | Buy Now |
DISTI #
545-U444-006-DP
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 6FT 4K USBC-DP ADAPTER CABLE RoHS: Compliant | 27 |
|
$33.0000 / $40.8200 | Buy Now |
DISTI #
71309288
|
RS | USB-C-DisplayPort 4k Adapter Cable, USB Type C-DP M/M 6ft, USB-C Series | Tripp Lite U444-006-DP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.6000 / $41.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.7200 / $44.6400 | Buy Now |
|
NAC | USB C DP 4k Adapter Cable 6ft RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | USB C TO DISPLAYPORT 4K ADAPTER CABLE USB TYPE C TO DP M/M 6FT | 50 |
|
$64.9900 | Buy Now |