Part Details for U444-009-H4K6BE by Tripp Lite
Overview of U444-009-H4K6BE by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for U444-009-H4K6BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2221
|
Newark | Usb Cable, 3.1 Type C-Hdmi Plug, 2.7M, Connector Type A:Usb 3.1 Type C Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:9Ft, Cable Length - Metric:2.7M, Jacket Color:Black, Product Range:U444 Series Rohs Compliant: Yes |Eaton Tripp Lite U444-009-H4K6BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$11.6000 | Buy Now |
DISTI #
95-U444-009-H4K6BE-ND
|
DigiKey | CBL ASSY USB-C M TO HDMI-A M 9' Min Qty: 1 Lead time: 10 Weeks Container: Retail Package |
16 In Stock |
|
$35.3035 / $45.1200 | Buy Now |
DISTI #
545-U444-009-H4K6BE
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables Tripp Lite USB C to HDMI Adapter Cable USB 3.1 Gen 1 4K M/M USB-C Black 9ft | 0 |
|
$35.9800 / $44.6400 | Order Now |
DISTI #
71983938
|
RS | USB C to HDMI Adapter Cable USB 3.1 Gen1 4K M/M USB-C Black 9ft | Tripp Lite U444-009-H4K6BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$51.0300 | Buy Now |
|
Onlinecomponents.com | 745 Factory Stock |
|
$36.7700 / $48.6700 | Buy Now | |
DISTI #
3493728
|
element14 Asia-Pacific | USB CABLE, 3.1 TYPE C-HDMI PLUG, 2.7M RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$36.6579 / $46.8516 | Buy Now |
DISTI #
3493728
|
Farnell | USB CABLE, 3.1 TYPE C-HDMI PLUG, 2.7M RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Each | 14 |
|
$39.6119 / $49.1278 | Buy Now |
|
Master Electronics | 745 Factory Stock |
|
$36.7700 / $48.6700 | Buy Now | |
|
Neutron USA | USB-C TO HDMI ADAPTER CABLE (M/M) - 3.1, GEN 1, THUNDERBOLT 3, 4K 60 HZ, 4:4:4, | 50 |
|
$69.9900 | Buy Now |