Part Details for U460-004-4A-C by Tripp Lite
Overview of U460-004-4A-C by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U460-004-4A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4435
|
Newark | Usb Hub W/Pd, 5-Port, Bus Powered, No. Of Ports:5Ports, Hub Style:Bus Powered, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite U460-004-4A-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$40.5500 | Buy Now |
DISTI #
TL1091-ND
|
DigiKey | 4-PORT USB 3.1 GEN 1 PORTABLE HU Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$45.3218 / $56.2400 | Buy Now |
DISTI #
545-U460-004-4A-C
|
Mouser Electronics | Interface Modules 4Port USB 3USB-C-USB A Hub Charging Port RoHS: Compliant | 0 |
|
$45.3200 / $54.8400 | Order Now |
DISTI #
71001158
|
RS | 4-Port USB 3.1 USB-C to USB-A Hub w/ USB-C Charging Port 5 Gbps | Tripp Lite U460-004-4A-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$44.1700 / $57.3600 | Buy Now |
|
Onlinecomponents.com | 711 Factory Stock |
|
$45.8200 / $60.6600 | Buy Now | |
DISTI #
3494693
|
element14 Asia-Pacific | USB HUB W/PD, 5-PORT, BUS POWERED RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$47.6140 / $57.6129 | Buy Now |
DISTI #
3494693
|
Farnell | USB HUB W/PD, 5-PORT, BUS POWERED RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 5 Days Container: Each | 12 |
|
$50.1007 / $62.1681 | Buy Now |
|
Master Electronics | 711 Factory Stock |
|
$45.8200 / $60.6600 | Buy Now | |
|
Neutron USA | 4-PORT USB-C TO USB-A HUB 5GBPS USB 3.1 W/USB-C CHARGING PORT | 50 |
|
$49.9900 | Buy Now |