Part Details for U4T1C01C01P010 by Newnex Technology Corporation
Overview of U4T1C01C01P010 by Newnex Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U4T1C01C01P010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4186-U4T1C01C01P010-ND
|
DigiKey | USB 40Gbps C to C, 1m, EPR 240W Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
85 In Stock |
|
$58.9900 | Buy Now |