-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4404
|
Newark | Press Xdcr U5244-000002-014Ba |Te Connectivity U5244-000002-014BA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$138.3700 | Buy Now |
DISTI #
U5244-000002-014BA
|
Avnet Americas | Pressure Sensor 1V to 5V 0bar to 14bar Absolute - Bulk (Alt: U5244-000002-014BA) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSSU5244-000002-014BA
|
Heilind Electronics | PRESS XDCR U5244-000002-014BA | Americas - 15 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PRESS XDCR U5244-000002-014BA |
5 Partner Stock |
|
$93.8100 / $127.6200 | Buy Now |
DISTI #
U5244-000002-014BA
|
Avnet Americas | Pressure Sensor 1V to 5V 0bar to 14bar Absolute - Bulk (Alt: U5244-000002-014BA) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
U5244-000002-014BA
|
Avnet Americas | Pressure Sensor 1V to 5V 0bar to 14bar Absolute - Bulk (Alt: U5244-000002-014BA) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSSU5244-000002-014BA
|
Interstate Connecting Components | PRESS XDCR U5244-000002-014BA | 5 |
|
Buy Now | |
DISTI #
000000000005396654
|
Sager | Industrial Pressure Sensors PRES XDCR IND PKRD 14BAR ABS | 0 |
|
Buy Now | |
DISTI #
4331571
|
Farnell | PRESSURE SWITCHES AND TRANSDUCERS RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 4 |
|
$274.6528 | Buy Now |
|
Master Electronics | PRESS XDCR U5244-000002-014BA |
5 Partner Stock |
|
$93.8100 / $127.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy