Part Details for U5600-000005-030PA by TE Connectivity
Overview of U5600-000005-030PA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Automotive
Price & Stock for U5600-000005-030PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1995
|
Newark | Pressure Sensor, 30Psi, 1/4"-18 Npt, Operating Pressure Max:30Psi, Sensor Output Type:Digital, Pressure Measurement Type:Absolute, Voltage Rating:3Vdc, Port Style:1/4" - 18 Npt, Supply Current:-, Product Range:Meas U5600 Series Rohs Compliant: Yes |Te Connectivity Sensors U5600-000005-030PA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.5100 | Buy Now |
DISTI #
223-1758-ND
|
DigiKey | WIRELESS PRESSURE GAUGE 30PSI Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4 In Stock |
|
$299.9840 / $327.2600 | Buy Now |
DISTI #
824-U5600000005030PA
|
Mouser Electronics | Industrial Pressure Sensors U5600-000005-030PA RoHS: Compliant | 10 |
|
$279.7100 / $320.6100 | Buy Now |
DISTI #
TSS10202022-00
|
Heilind Electronics | U5600 WIRELESS ULTRASTABLE TCPN 10202022-00 | Americas - 3 in Stock |
|
$311.0544 / $315.2579 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR U5600-000005-030PA | 0 |
|
$251.3800 / $468.0200 | Buy Now |
DISTI #
U5600-000005-030PA
|
TTI | Industrial Pressure Sensors U5600-000005-030PA RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$261.8300 / $272.4100 | Buy Now |
DISTI #
TSS10202022-00
|
Interstate Connecting Components | U5600 WIRELESS ULTRASTABLE TCPN 10202022-00 | 1 |
|
$311.0544 / $315.2579 | Buy Now |
DISTI #
000000000005541372
|
Sager | Industrial Pressure Sensors U5600-000005-030PA | 0 |
|
Buy Now | |
DISTI #
10202022-00
|
Avnet Abacus | Pressure Sensor 0Psi to 30Psi Absolute (Alt: 10202022-00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 2 Days | Abacus - 10 |
|
Buy Now | |
DISTI #
2990328
|
element14 Asia-Pacific | PRESSURE SENSOR, 30PSI, 1/4"-18 NPT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$301.5192 / $327.7411 | Buy Now |
Part Details for U5600-000005-030PA
U5600-000005-030PA CAD Models
U5600-000005-030PA Part Data Attributes
|
U5600-000005-030PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
U5600-000005-030PA
TE Connectivity
Pressure Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | IP66; IP67, Port Height = 15.24 MM | |
Body Breadth | 24 mm | |
Body Height | 69 mm | |
Body Length or Diameter | 24 mm | |
Housing | POLYCARBONATE/STAINLESS STEEL | |
Number of Bits | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 29 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V |