Part Details for U60 by APEM Inc
Overview of U60 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J2977
|
Newark | Sealing Washer, 12 Id X 17 Od X 2.8Mm, For Use With:Apem Miniature And Industrial Switches, Accessory Type:Sealing Washer, Product Range:- Rohs Compliant: Yes |Apem U60 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $6.4900 | Buy Now |
DISTI #
U60-ND
|
DigiKey | SEALING WASHER 12.00MM ID SILVER Min Qty: 1 Lead time: 20 Weeks Container: Bag |
500 In Stock |
|
$3.3683 / $4.4100 | Buy Now |
DISTI #
642-U60
|
Mouser Electronics | Switch Hardware Sealing boot for toggle RoHS: Compliant | 251 |
|
$3.1100 / $4.4100 | Buy Now |
DISTI #
70429105
|
RS | Accessory, Hardware, Sealing Washer, 12mm, Silver | APEM Components U60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9200 / $4.4100 | RFQ |
DISTI #
MORU60
|
Heilind Electronics | Americas - 4461 in Stock |
|
$2.2453 / $5.7500 | Buy Now | |
|
Onlinecomponents.com | Switch Access Sealing Washer RoHS: Compliant |
1029 In Stock |
|
$2.0200 / $3.0400 | Buy Now |
DISTI #
MORU60
|
Interstate Connecting Components | 1338 |
|
$2.2453 / $5.7500 | Buy Now | |
|
Master Electronics | Switch Access Sealing Washer RoHS: Compliant |
1029 In Stock |
|
$2.0200 / $3.0400 | Buy Now |
Part Details for U60
U60 CAD Models
U60 Part Data Attributes
|
U60
APEM Inc
Buy Now
|
Compare Parts:
U60
APEM Inc
|
Samacsys Manufacturer | Apem |