Datasheets
U6032B-MFPG3 by: Atmel Corporation

Automotive Analog Circuit, BIPolar, PDSO8

Part Details for U6032B-MFPG3 by Atmel Corporation

Overview of U6032B-MFPG3 by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for U6032B-MFPG3

Part # Distributor Description Stock Price Buy
Quest Components AUTOMOTIVE ANALOG CIRCUIT, BIPOLAR, PDSO8 993
  • 1 $1.8750
  • 297 $0.9375
  • 641 $0.8625
$0.8625 / $1.8750 Buy Now

Part Details for U6032B-MFPG3

U6032B-MFPG3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

U6032B-MFPG3 Part Data Attributes:

U6032B-MFPG3 Atmel Corporation
Buy Now Datasheet
Compare Parts:
U6032B-MFPG3 Atmel Corporation Automotive Analog Circuit, BIPolar, PDSO8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Reach Compliance Code unknown
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Current-Max (Isup) 2 mA
Supply Voltage-Nom (Vsup) 13.5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

U6032B-MFPG3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U6032B-MFPG3 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U6032B-MFPG3 by Atmel Corporation

  • Please alert me when U6032B-MFPG3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following U6032B-MFPG3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U6032B-MFPG3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following U6032B-MFPG3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U6032B-MFPG3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U6032B-MFPG3 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: