Part Details for UA-01-326128-V1 by GTV Poland
Overview of UA-01-326128-V1 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA-01-326128-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-UA-01-326128V1
|
TME | Holder, aluminium, chromium plated, H: 17mm, L: 155mm, W: 44mm Min Qty: 1 | 0 |
|
$3.4700 / $4.6300 | RFQ |