Part Details for UA-HEXA-1200-10M by GTV Poland
Overview of UA-HEXA-1200-10M by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA-HEXA-1200-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-UA-HA-120010M
|
TME | Holder, aluminium, white, H: 17mm, L: 1200mm, W: 40mm, HEXA Min Qty: 1 | 0 |
|
$13.6300 / $18.1800 | RFQ |