Part Details for UA-HEXI96-01 by GTV Poland
Overview of UA-HEXI96-01 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA-HEXI96-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-UA-HEXI96-01
|
TME | Holder, aluminium, chromium plated, H: 17.4mm, L: 150mm, W: 40mm Min Qty: 1 | 0 |
|
$2.8600 / $3.8200 | RFQ |