Part Details for UA-TREX-96-150-20MN by GTV Poland
Overview of UA-TREX-96-150-20MN by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA-TREX-96-150-20MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-UA-T-96-15020N
|
TME | Handle, aluminium, H: 20mm, L: 150mm, W: 39mm, Holes pitch: 96mm, TREX Min Qty: 1 | 0 |
|
$1.1900 / $1.5800 | RFQ |