-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UA78L06ACLP-ND
|
DigiKey | IC REG LINEAR 6.2V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
109750 In Stock |
|
$0.4300 | Buy Now |
DISTI #
296-11122-5-ND
|
DigiKey | IC REG LINEAR 6.2V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2262 In Stock |
|
$0.3700 / $0.6900 | Buy Now |
DISTI #
595-UA78L06ACLP
|
Mouser Electronics | Linear Voltage Regulators 6.0V 100mA RoHS: Compliant | 2290 |
|
$0.3700 / $0.6900 | Buy Now |
DISTI #
J56:1989_00585376
|
Arrow Electronics | LDO Regulator Pos 6.2V 0.1A 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | Europe - 4000 |
|
$0.3568 / $0.3604 | Buy Now |
|
Bristol Electronics | 215 |
|
RFQ | ||
|
Quest Components | 6.2 V FIXED POSITIVE REGULATOR, TO-92 | 25 |
|
$0.2185 / $0.2622 | Buy Now |
|
Quest Components | 6.2 V FIXED POSITIVE REGULATOR, TO-92 | 172 |
|
$0.2111 / $0.4690 | Buy Now |
|
Rochester Electronics | UA78L 100-mA, 30-V VIN positive-voltage linear regulators RoHS: Compliant Status: Active Min Qty: 1 | 109750 |
|
$0.3669 / $0.4317 | Buy Now |
DISTI #
UA78L06ACLP
|
TME | IC: voltage regulator, linear,fixed, 6V, 0.1A, TO92, THT, bulk, Ch: 1 Min Qty: 3 | 1869 |
|
$0.4900 / $0.7500 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, fixed, 6V, 0.1A, TO92, THT, bulk, 0÷125°C | 36062 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA78L06ACLP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L06ACLP
Texas Instruments
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92 , 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 6.5 V | |
Output Voltage1-Min | 5.9 V | |
Output Voltage1-Nom | 6.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | T | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4.84% |
This table gives cross-reference parts and alternative options found for UA78L06ACLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L06ACLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78L06ACLPR | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | UA78L06ACLP vs UA78L06ACLPR |
UA78L06ACLPRE3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | UA78L06ACLP vs UA78L06ACLPRE3 |
UA78L06ACLPE3 | 100-mA, 30-V, linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | UA78L06ACLP vs UA78L06ACLPE3 |