Part Details for UA78L08ACLPR by Texas Instruments
Overview of UA78L08ACLPR by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA78L08ACLPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UA78L08ACLPR-ND
|
DigiKey | IC REG LINEAR 8V 100MA TO92-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
112000 In Stock |
|
$0.3500 | Buy Now |
DISTI #
296-15052-1-ND
|
DigiKey | IC REG LINEAR 8V 100MA TO92-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3030 In Stock |
|
$0.3217 / $0.9300 | Buy Now |
DISTI #
595-UA78L08ACLPR
|
Mouser Electronics | Linear Voltage Regulators 8V 100mA Fixed Pos Voltage Regulator RoHS: Compliant | 1421 |
|
$0.3090 / $0.6400 | Buy Now |
DISTI #
V72:2272_07427559
|
Arrow Electronics | LDO Regulator Pos 8V 0.1A 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2027 Container: Cut Strips | Americas - 776 |
|
$0.2882 / $0.3891 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 720 |
|
$0.1462 / $0.4875 | Buy Now |
|
Bristol Electronics | 1187 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +8V, Bi-Polar, 3 Pin, Plastic, SIP | 2000 |
|
$0.2848 / $0.6834 | Buy Now |
|
Quest Components | Voltage Regulator, +8V, Bi-Polar, 3 Pin, Plastic, SIP | 576 |
|
$0.1300 / $0.6500 | Buy Now |
|
Quest Components | Voltage Regulator, +8V, Bi-Polar, 3 Pin, Plastic, SIP | 949 |
|
$0.3000 / $1.0000 | Buy Now |
|
Rochester Electronics | UA78L 100-mA, 30-V VIN positive-voltage linear regulators RoHS: Compliant Status: Active Min Qty: 1 | 112000 |
|
$0.3037 / $0.3573 | Buy Now |
Part Details for UA78L08ACLPR
UA78L08ACLPR CAD Models
UA78L08ACLPR Part Data Attributes:
|
UA78L08ACLPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L08ACLPR
Texas Instruments
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92 , 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | T | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |