Part Details for UA78L12ACLP by Texas Instruments
Overview of UA78L12ACLP by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA78L12ACLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0911
|
Newark | V Reg 0.1A +12V, Smd, 78L12, To-92, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:14.5V, Input Voltage Max:27V, Product Range:7812 Voltage Regulators, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L12ACLP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9910 / $1.3900 | Buy Now |
DISTI #
2156-UA78L12ACLP-ND
|
DigiKey | IC REG LINEAR 12V 100MA TO92-3 Min Qty: 455 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
50545 In Stock |
|
$0.6600 | Buy Now |
DISTI #
296-11131-5-ND
|
DigiKey | IC REG LINEAR 12V 100MA TO92-3 Min Qty: 455 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6462 | Buy Now |
DISTI #
595-UA78L12ACLP
|
Mouser Electronics | Linear Voltage Regulators 12.0V 100mA RoHS: Compliant | 1997 |
|
$0.6070 / $1.3000 | Buy Now |
|
Bristol Electronics | 1007 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 3 Pin, Plastic, SIP | 2893 |
|
$0.4675 / $1.2750 | Buy Now |
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 3 Pin, Plastic, SIP | 39 |
|
$0.2430 / $0.4860 | Buy Now |
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 3 Pin, Plastic, SIP | 20 |
|
$0.4424 / $0.5530 | Buy Now |
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 3 Pin, Plastic, SIP | 254 |
|
$0.8500 / $2.1250 | Buy Now |
Part Details for UA78L12ACLP
UA78L12ACLP CAD Models
UA78L12ACLP Part Data Attributes:
|
UA78L12ACLP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L12ACLP
Texas Instruments
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92 , 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | T | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA78L12ACLP
This table gives cross-reference parts and alternative options found for UA78L12ACLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L12ACLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L12ABPRE | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | UA78L12ACLP vs MC78L12ABPRE |
MC78L12ABPRE | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | UA78L12ACLP vs MC78L12ABPRE |
TA78L12S | IC VREG 12 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | UA78L12ACLP vs TA78L12S |
UA78L12ACLPRE3 | 100-mA, 30-V VIN, Positive-Voltage Linear Regulators 3-TO-92 0 to 125 | Texas Instruments | UA78L12ACLP vs UA78L12ACLPRE3 |
UA78L12CLP | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Texas Instruments | UA78L12ACLP vs UA78L12CLP |
MC78L12ABPRA | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | UA78L12ACLP vs MC78L12ABPRA |
MC78L12ABPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | UA78L12ACLP vs MC78L12ABPG |
LM78L12ACZX | 3-Terminal 0.1A Positive Voltage Regulator, 2000-REEL | onsemi | UA78L12ACLP vs LM78L12ACZX |
UA78L12ACLPME3 | 100-mA, 30-V VIN, Positive-Voltage Linear Regulators 3-TO-92 0 to 125 | Texas Instruments | UA78L12ACLP vs UA78L12ACLPME3 |
L78L12ABZ | Positive voltage regulators | STMicroelectronics | UA78L12ACLP vs L78L12ABZ |