Part Details for UA7905KM by Fairchild Semiconductor Corporation
Overview of UA7905KM by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UA7905KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 149 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | 119 |
|
$9.6000 / $16.0000 | Buy Now | |
|
Quest Components | 16 |
|
$17.7600 / $21.6000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for UA7905KM
UA7905KM CAD Models
UA7905KM Part Data Attributes:
|
UA7905KM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA7905KM
Fairchild Semiconductor Corporation
Regulator, 1 Output, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Nom | -5 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tolerance-Max | 6% |