-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, negative linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UA79M05CKCS-ND
|
DigiKey | IC REG LINEAR -5V 500MA TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
66399 In Stock |
|
$0.6700 | Buy Now |
DISTI #
296-14001-5-ND
|
DigiKey | IC REG LINEAR -5V 500MA TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
318 In Stock |
|
$1.0098 / $1.5500 | Buy Now |
DISTI #
595-UA79M05CKCS
|
Mouser Electronics | Linear Voltage Regulators Negative V RoHS: Compliant | 357 |
|
$0.6010 / $1.5400 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | 280 |
|
$0.9224 / $2.3060 | Buy Now | |
|
Rochester Electronics | UA79M 0.5-A, -25-V, Negative Linear Voltage Regulators RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 66399 |
|
$0.5764 / $0.6781 | Buy Now |
DISTI #
UA79M05CKCS
|
TME | IC: voltage regulator, linear,fixed, -5V, 0.5A, TO220, THT, tube Min Qty: 1 | 225 |
|
$0.7800 / $1.2500 | Buy Now |
|
Ameya Holding Limited | UA79M05CKCS 负电压 线性稳压器 500mA -5 V, 3针 TO-220 | 4475 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA79M05CKCS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA79M05CKCS
Texas Instruments
500-mA, negative linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 8.7 mm |
This table gives cross-reference parts and alternative options found for UA79M05CKCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA79M05CKCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA79M05TU | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA79M05CKCS vs KA79M05TU |
AN79M05 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | UA79M05CKCS vs AN79M05 |
MC79M05BCT | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, PLASTIC, TO-220AB, 3 PIN | Motorola Semiconductor Products | UA79M05CKCS vs MC79M05BCT |
KA79M05 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA79M05CKCS vs KA79M05 |
LM79M05CP | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3 | National Semiconductor Corporation | UA79M05CKCS vs LM79M05CP |
KA79M05 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, | Samsung Semiconductor | UA79M05CKCS vs KA79M05 |
UA79M05CKCE3 | 3 Pin 500mA Fixed (-5V) Negative Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | UA79M05CKCS vs UA79M05CKCE3 |
MC79M05CT | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA79M05CKCS vs MC79M05CT |