Part Details for UA79M20CKC by Rochester Electronics LLC
Overview of UA79M20CKC by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA79M20CKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UA79M20CKC-ND
|
DigiKey | FIXED NEGATIVE STANDARD REGULATO Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
371 In Stock |
|
$154.8800 | Buy Now |
|
Rochester Electronics | UA79M20 - Fixed Negative Standard Regulator, 20V, BIPolar, PSFM3 RoHS: Not Compliant Status: Rochester End of Life Min Qty: 1 | 371 |
|
$132.9100 / $156.3600 | Buy Now |
Part Details for UA79M20CKC
UA79M20CKC CAD Models
UA79M20CKC Part Data Attributes
|
UA79M20CKC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UA79M20CKC
Rochester Electronics LLC
Fixed Negative Standard Regulator, 20V, BIPolar, PSFM3, PACKAGE-3
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 23 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 21 V | |
Output Voltage1-Min | 19 V | |
Output Voltage1-Nom | 20 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |