Part Details for UADBB90-1 by L-com Inc
Overview of UADBB90-1 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UADBB90-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2571
|
Newark | Usb Adaptor, R/A Typ B Plug-Rcpt, Usb Connector Convert From:Usb Type B Plug, Usb Connector Convert To:Usb Type B Receptacle, Usb Standard:-, Ip Rating:-, Product Range:-, Contact Material:-, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com UADBB90-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$13.5900 | Buy Now |
DISTI #
5073-UADBB90-1-ND
|
DigiKey | ADPT USB B M/F 90 DEG EXIT 1 Min Qty: 1 Lead time: 8 Weeks Container: Bag |
4 In Stock |
|
$12.4118 / $19.0300 | Buy Now |
DISTI #
71062048
|
RS | Adapters, Right Angle, USB, Type B Male to Type A Female, Exit 1, Shielding | L-com UADBB90-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$13.5900 | Buy Now |
|
Onlinecomponents.com | ADPT USB B M/F 90 DEG EXIT 1 | 0 |
|
$11.9300 / $15.7900 | Buy Now |
DISTI #
4215864
|
Farnell | USB ADAPTER, R/A TYP B PLUG-RCPT RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$13.0032 / $21.8102 | Buy Now |
DISTI #
UADBB90-1
|
L-com US | L-com's UADBB90 series low profile right angle USB adapters are perfect for tight fit applications. Two exit options are available allowing cables to exit in opposite directions. Our UADBB90 series USB adapters are a much lower cost solution when compared to rotating USB adapters. Additionally, these robust 90° USB adapters feature 20 AWG power leads for maximum power transfer and 100% shielding throughout for protection against data corrupting EMI/RFI. Min Qty: 1 Package Multiple: 1 | 347 |
|
$6.8000 / $13.5900 | Buy Now |
Part Details for UADBB90-1
UADBB90-1 CAD Models
UADBB90-1 Part Data Attributes
|
UADBB90-1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
UADBB90-1
L-com Inc
Rectangular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |