Part Details for UAJRBU110BL by Panduit Corp
Overview of UAJRBU110BL by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UAJRBU110BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly UTP 33.53m Modular Plug to Modular Jack PL-F RoHS: Compliant | 0 |
|
$110.2200 / $140.4400 | Buy Now |
DISTI #
000000000003340540
|
Sager | Wire Ducting & Raceways 10 GIG CAT 6A UNSHIELDED PLUG TO JACK RI | 0 |
|
Buy Now |