Part Details for UB15NBKG01N-A by NKK Switches
Overview of UB15NBKG01N-A by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15NBKG01N-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-4053-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
167 In Stock |
|
$5.9650 / $9.0500 | Buy Now |
DISTI #
633-UB15NBKG01N-A
|
Mouser Electronics | Pushbutton Switches ON(ON)RECT W/BARRIER SOLDER LUG BLACK CAP RoHS: Compliant | 17 |
|
$8.5800 / $9.7600 | Buy Now |
DISTI #
71044224
|
RS | Switch, P/B, SPDT, ON-(ON),Rectangle W/Barrier, Non-Illum, Blk Cap,0.4VA,28VDC, Solder | NKK Switches UB15NBKG01N-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5300 / $9.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.2900 | Buy Now |
DISTI #
UB15NBKG01N-A
|
TTI | Pushbutton Switches ON(ON)RECT W/BARRIER SOLDER LUG BLACK CAP Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$6.3700 / $8.5800 | Buy Now |
Part Details for UB15NBKG01N-A
UB15NBKG01N-A CAD Models
UB15NBKG01N-A Part Data Attributes
|
UB15NBKG01N-A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB15NBKG01N-A
NKK Switches
Special Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.154 inch | |
Actuator Travel | 2.3114 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.7988 mm | |
Body Height | 10.0076 mm | |
Body Length or Diameter | 24.003 mm | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Length | 0.197 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER LUG |