Part Details for UB15NKG015D-DD by NKK Switches
Overview of UB15NKG015D-DD by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15NKG015D-DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-4054-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
114 In Stock |
|
$7.2500 / $12.1300 | Buy Now |
DISTI #
633-UB15NKG015D-DD
|
Mouser Electronics | Pushbutton Switches ON(ON) RCT AMBER LED & CAP .4VA SNAP-IN RoHS: Compliant | 85 |
|
$8.2000 / $10.6100 | Buy Now |
DISTI #
70367508
|
RS | Switch, P/B, SPDT, ON-(ON),Rect, Snap-In, Amber LED, Amber-Amber Cap,0.4VA,28VDC, Sldr | NKK Switches UB15NKG015D-DD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4100 / $12.1300 | RFQ |
|
Future Electronics | UB Series SPDT On-Momentary Rectangular Amber LED Illuminated Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Box | 0Box |
|
$9.1700 / $9.6300 | Buy Now |
DISTI #
UB15NKG015D-DD
|
TTI | Pushbutton Switches ON(ON) RCT AMBER LED & CAP .4VA SNAP-IN Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$8.7800 / $10.5000 | Buy Now |
Part Details for UB15NKG015D-DD
UB15NKG015D-DD CAD Models
UB15NKG015D-DD Part Data Attributes
|
UB15NKG015D-DD
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB15NKG015D-DD
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Rectangular, Button; Actuator Cap Color: Amber; illumination color: LED, Amber; illumination voltage: 2 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 22.40mm x 16.20mm; Rating: 0.4; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |