Part Details for UB15SKW035F by NKK Switches
Overview of UB15SKW035F by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15SKW035F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-4055-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
60 In Stock |
|
$6.5044 / $9.8500 | Buy Now |
DISTI #
633-UB15W035F
|
Mouser Electronics | Pushbutton Switches SP ON-(ON) BRT GN AG RoHS: Compliant | 54 |
|
$6.5000 / $9.5800 | Buy Now |
DISTI #
71044331
|
RS | Switch, P/B, SPDT, ON-(ON),Square, PCB Mount, Green LED, No Cap,5A,125VAC, PC Pin | NKK Switches UB15SKW035F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2600 / $9.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.0000 | Buy Now |
DISTI #
UB15SKW035F
|
TTI | Pushbutton Switches SP ON-(ON) BRT GN AG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$6.9600 / $9.3900 | Buy Now |
DISTI #
UB15SKW035F
|
TME | Switch: push-button, Pos: 2, SPDT, 5A/125VAC, ON-(ON), 200MΩ, UB Min Qty: 1 | 0 |
|
$8.2200 / $9.5600 | RFQ |
Part Details for UB15SKW035F
UB15SKW035F CAD Models
UB15SKW035F Part Data Attributes
|
UB15SKW035F
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB15SKW035F
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Plunger for Cap; illumination color: LED, Green; illumination voltage: 2.1 VDC; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 5; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |