Part Details for UB16SKW035F by NKK Switches
Overview of UB16SKW035F by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB16SKW035F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4396
|
Newark | Low Profile Pushbutton |Nkk Switches UB16SKW035F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4100 / $16.7400 | Buy Now |
DISTI #
UB16SKW035F-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
62 In Stock |
|
$7.3952 / $11.2000 | Buy Now |
DISTI #
633-UB16W035F
|
Mouser Electronics | Pushbutton Switches SP ON-ON BRT GN AG RoHS: Compliant | 2 |
|
$7.3900 / $11.2000 | Buy Now |
DISTI #
70367340
|
RS | Switch, P/B, SPDT, ON-ON, Square, PCB Mount, Green LED, No Cap,5A,125VAC, PC Pin | NKK Switches UB16SKW035F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5200 / $11.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.9600 | Buy Now |
DISTI #
UB16SKW035F
|
TTI | Pushbutton Switches SP ON-ON BRT GN AG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$7.9000 / $10.7900 | Buy Now |
DISTI #
UB16SKW035F
|
TME | Switch: push-button, Pos: 2, SPDT, 5A/250VAC, 5A/30VDC, ON-ON, green Min Qty: 1 | 0 |
|
$9.3800 / $10.9500 | RFQ |
|
Powell Electronics | LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER Min Qty: 1 | 3 |
|
$6.6400 / $10.0300 | Buy Now |
Part Details for UB16SKW035F
UB16SKW035F CAD Models
UB16SKW035F Part Data Attributes:
|
UB16SKW035F
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB16SKW035F
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Plunger for Cap; illumination color: LED, Green; illumination voltage: 2.1 VDC; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 5; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |