Part Details for UB226SKG035D-1JB by NKK Switches
Overview of UB226SKG035D-1JB by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for UB226SKG035D-1JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UB226SKG035D-1JB-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6600 | Buy Now |
DISTI #
633-UB226SKG035D-1JB
|
Mouser Electronics | Pushbutton Switches DPDT P/B LATCH AMB ON-ON RoHS: Compliant | 0 |
|
$18.6600 | Order Now |
DISTI #
71044938
|
RS | Switch, P/B, DPDT, ON-ON, Square, Amber LED, PCB, Clear/White Cap,0.4VA,28VAC/DC, Str PC | NKK Switches UB226SKG035D-1JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5500 / $18.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.8600 | Buy Now |
DISTI #
UB226SKG035D-1JB
|
TTI | Pushbutton Switches DPDT P/B LATCH AMB ON-ON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.9100 / $18.4700 | Buy Now |
Part Details for UB226SKG035D-1JB
UB226SKG035D-1JB CAD Models
UB226SKG035D-1JB Part Data Attributes
|
UB226SKG035D-1JB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB226SKG035D-1JB
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH |